You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EDM6070AR-01

Development Board, AT91SAM9X35 ARM9 Industrial MCU, Embedded Display Module, 7 " LCD Display

EDM6070AR-01 - Development Board, AT91SAM9X35 ARM9 Industrial MCU, Embedded Display Module, 7 " LCD Display
EDM6070AR-01 - Development Board, AT91SAM9X35 ARM9 Industrial MCU, Embedded Display Module, 7 " LCD Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
EDM6070AR-01
Order Code:
2364788
Technical Datasheet:
EDM6070AR-01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
AT91SAM9xxx

:
ARM

:
ARM9

:
AT91SAM9X35

:
Base Board, MINI6935 CPU Core Module, 7" Touchscreen LCD Display, CD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The EDM6070AR-01 is an ARM based Single Board Computer (SBC), designed & developed by element14. It comprises of a 7" LCD display and touch screen assembly, integrated with multi-functional embedded hardware based on Atmel's ARM9 AT91SAM9X35 industrial processor. The EDM6070AR-01 is a fully integrated Embedded Display Module solution for a variety of embedded control HMI applications, ready to drop into your product with negligible integration effort, OR to just wrap an enclosure around, add a software application and become your finished product.

Applications

Industrial, Sensing & Instrumentation, Medical

Contents

MINI6935 CPU process board based on AT91SAM9X35 MCU, Expansion base board, 7" touchscreen LCD display, Product DVD/CD includes BSP, demo application & technical documentation

Associated Products

Compare Selected

No Longer Manufactured

Php9,014.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php9,014.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.