You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

570-003-000-200 - 

Connector Housing, Waterproof, 570 Series, Receptacle, 3 Ways, 5.8 mm

570-003-000-200 - Connector Housing, Waterproof, 570 Series, Receptacle, 3 Ways, 5.8 mm
570-003-000-200 - Connector Housing, Waterproof, 570 Series, Receptacle, 3 Ways, 5.8 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
570-003-000-200
Order Code:
2293292
Product Range
570 Series
Technical Datasheet:
570-003-000-200   Datasheet
See all Technical Docs

Product Overview

The 570 series Water-proof Housing with silicone rubber wire housing seal. These series has polybutylene terephthalate body and tin-plated brass contacts.
  • Plastic latch provides locking mechanism and polarity
  • Plug and receptacle in 2 or 3 contact position
  • UL94V-0 Flammability
  • 10A Maximum current rating
  • 1000MR per 500VDC Insulation resistance (minimum)
  • Waterproof grade 4
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
570 Series
:
Receptacle
:
3Ways
:
5.8mm
:
570 Series Socket Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php299.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php299.00
 
10+ Php284.30
 
25+ Php259.00
 
50+ Php248.10
 
100+ Php233.30