You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

516-120-000-101 - 

Connector Housing, Green, Actuating Screw & Polarizing Hardware, Plug, 120 Ways, 3.81 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
516-120-000-101
Order Code:
1339823
Product Range
516 Series
Technical Datasheet:
516-120-000-101   Datasheet
See all Technical Docs

Product Overview

The 516-120-000-101 is a 120-way Plug with green diallyl phthalate insulator, actuating screw, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating. Edacon hermaphroditic contact mating design is simplified with use of actuating screws.
  • 8.5A Current rating
  • 10mR Maximum contact resistance
  • 2000VAC at sea level Dielectric withstanding voltage
  • 5000MR Minimum insulation resistance

Applications

Industrial

Product Information

:
-
:
Plug
:
120Ways
:
3.81mm
:
516 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 516-120-000-101

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php1,602.10   10+ Php1,446.40   25+ Php1,385.90   50+ Php1,299.30   100+ Php1,256.00   250+ Php1,186.90   More Pricing...

Restricted Item Add

Related Searches

572 In stock

Available until stock is exhausted

572 available for 4 - 5 day despatch
Php1,602.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,602.10
 
10+ Php1,446.40
 
25+ Php1,385.90
 
50+ Php1,299.30
 
100+ Php1,256.00
 
250+ Php1,186.90