You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W4S250-CA02-02

Axial Fan, IP44, 230 V, AC, 250 mm, 80 mm, 512.06 cu.ft/min, 870 m³/h

W4S250-CA02-02 - Axial Fan, IP44, 230 V, AC, 250 mm, 80 mm, 512.06 cu.ft/min, 870 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W4S250-CA02-02
Order Code:
2474669
Product Range
A Series
Technical Datasheet:
W4S250-CA02-02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
AC

:
250mm

:
80mm

:
512.06cu.ft/min

:
870m³/h

:
58dBA

:
Ball

:
2 Lead Wires

:
-

:
A Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The W4S250-CA02-02 is an AC Axial Fan with full round nozzle and straight blades. It features counter-clockwise direction of rotation and maintenance-free ball bearings.
  • Class B insulation
  • Continuous mode of operation
  • Guard grille is of steel phosphate and coated in black plastic
  • Wall ring is of sheet steel, pre-galvanized and coated in black plastic
  • Thermal overload motor protection
  • IP44 Protection rating

6 In stock Need more?

6 available for 3 - 4 day despatch

Php12,198.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php12,198.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php11,955.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php11,596.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php11,131.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php10,797.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange