You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RG140-22/14N/2TDPU - 

Axial Fan, 24 V, DC, 180 mm, 40 mm, 118 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
RG140-22/14N/2TDPU
Order Code:
2914157
Product Range
RG140TD Series
See all Technical Docs

Product Information

:
24V
:
DC
:
180mm
:
40mm
:
-
:
118m³/h
:
6dBA
:
Ball
:
4 Lead Wires, PWM Control, Tachometer
:
390mA
:
RG140TD Series
:
9.3W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage which allows the air performance to be adapted to the cooling requirements and potentially the noise to be reduced, even if the fan does not have a control input.
  • Backward-curved impeller
  • Compact housing with inlet nozzle
  • Long service life
  • Open-collector tachometer signal output
  • High product quality
  • Low-noise operation
  • PWM control input
  • IP Rating IP54

Applications

Industrial, Thermal Management, HVAC, Medical, Safety

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

Php6,155.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,155.80