You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RET85-42/14/2TDLOR-402 - 

Axial Fan, 24 V, DC, 85 mm, 68.4 mm, 94 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
RET85-42/14/2TDLOR-402
Order Code:
2914155
Product Range
RET85TD Series
See all Technical Docs

Product Information

:
24V
:
DC
:
85mm
:
68.4mm
:
-
:
94m³/h
:
5.6dBA
:
Ball
:
4 Lead Wires, PWM Control, Tachometer
:
470mA
:
RET85TD Series
:
11.3W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ebm-papst offers a wide range of compact centrifugal fans for use when airflow has to be deflected by 90° or higher pressures are encountered. Due to its extremely low noise level the RET 85 with its forward-curved centrifugal impeller has applications in the market for decentralised building ventilation, especially in noise-critical compact ventilation systems with heat recovery (such as counterflow or cross heat exchangers).
  • Forward-curved impeller
  • Extremely low noise level
  • Offers analog voltage or PWM control input
  • Tachometer signal output
  • Highly efficient
  • Moisture-proof design
  • Long service life

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 5/4/20

Php6,476.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,476.20