You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

K3G250-AT39-72

Fan Blower, K3G250 Series, IP54, Centrifugal, 277 V, AC, 400 mm, 235 mm, 2785 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
K3G250-AT39-72
Order Code:
2474665
Product Range
K3G250 Series
Technical Datasheet:
K3G250-AT39-72   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Centrifugal

:
277V

:
AC

:
400mm

:
235mm

:
2785m³/h

:
1640cu.ft/min

:
-

:
Ball

:
8 Lead Wires

:
448W

:
K3G250 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

RadiPac is a reference to "packaged", meaning all the necessary functions are incorporated. A coherent concept providing efficient, quiet and compact plug & play options for many applications which will not only deliver outstanding results in central air conditioning units, but are also suitable for cooling performance electronics such as inverters.
  • Air flow up to 3560m³/h
  • EC centrifugal blower
  • Integrated control electronics
  • 100% speed controllable via analogue or digital interface
  • Soft start motors
  • IP54 protection
  • Centrifugal modules with mounting bracket
  • Inlet ring with pressure tap provides constant volume flow function
  • EC control options available

Applications

Industrial, Thermal Management, HVAC

Alternatives for K3G250-AT39-72

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 2/8/21

Notify me when back in stock

View all alternatives / recommendations

Php61,409.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php61,409.20