You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D3G146-AH50-11 - 

Fan Blower, D3G146 Series, IP44, Centrifugal, 230 V, AC, 219 mm, 270 mm, 1125 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
D3G146-AH50-11
Order Code:
2455115
Product Range
D3G146 Series
Technical Datasheet:
D3G146-AH50-11   Datasheet
See all Technical Docs

Product Information


:
Centrifugal

:
230V

:
AC

:
219mm

:
270mm

:
1125m³/h

:
663cu.ft/min

:
-

:
Ball

:
7 Lead Wires

:
165W

:
D3G146 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Raising the standard of AC fans by incorporating innovative EC technology which offers outstanding motor efficiency in comparison to conventional AC fans of the same size.  These fan generations set new standards in respect of energy consumption, reliability and service life, the upshot of results in extended maintenance intervals and a reduction in expensive downtime.
  • Green solutions
  • Up to 75% greater efficiency
  • Wide voltage range
  • Can be operated at 50 or 60Hz
  • Low power consumption
  • Long service life
  • Developed according to GreenTech philosophy

Applications

Industrial, Thermal Management, HVAC

Alternatives for D3G146-AH50-11

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php30,353.80   5+ Php27,967.30   12+ Php26,915.60   25+ Php25,200.80   50+ Php23,431.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

4 In stock Need more?

4 available for 3 - 4 day despatch

Php25,128.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php25,128.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php25,038.90
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Php24,096.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php22,560.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php20,980.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.