You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CECXX3555MC-F

Fan Speed Controller, EC Temperature Controller, ebm-papst EC Fans

CECXX3555MC-F - Fan Speed Controller, EC Temperature Controller, ebm-papst EC Fans

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
CECXX3555MC-F
Order Code:
2818471
Technical Datasheet:
CECXX3555MC-F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EC Temperature Controller

:
ebm-papst EC Fans

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The CECXX3555MC-F from EBM-Papst is an EC temperature controller. It is compatible with EBM-Papst EC fans. Temperature sensitive speed control designed to increase system efficiency. It connects to 10VDC output from an EC motor and consequently requires no additional power supply.
  • Temperature sensitive speed control
  • Choice of pre-set temperature profiles
  • Offers a set of functions such as overtemperature, fan and sensor failure
  • Rugged overmoulded construction
  • Supplied with NTC temperature sensor lead (2m)
  • Small system footprint
  • Controls fans from 15 to 100% speed
  • Supply voltage range from 10VDC to 57VDC, temperature profile range from 35°C to 55°C
  • Ambient temperature range from -30°C to +70°C
  • Dimension is 45mm x 56.5mm x 8mm (W x H x D)

Available for back order

More stock available to supplier lead times which is approximately 3/29/21

Notify me when back in stock

Php4,949.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,949.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php4,734.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,557.30
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php4,319.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.