You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8412NLE

Axial Fan, IP20, 12 V, DC, 80 mm, 25 mm, 19.4 cu.ft/min, 33 m³/h

8412NLE - Axial Fan, IP20, 12 V, DC, 80 mm, 25 mm, 19.4 cu.ft/min, 33 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
8412NLE
Order Code:
1781477
Product Range
8400N Series
Technical Datasheet:
8412NLE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
DC

:
80mm

:
25mm

:
19.4cu.ft/min

:
33m³/h

:
17dBA

:
Ball

:
2 Lead Wires

:
-

:
8400N Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

Alternatives for 8412NLE

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php487.60   10+ Php455.80   50+ Php417.70   100+ Php389.60   250+ Php345.60   More Pricing...

Restricted Item Add
     

Each

1+ Php1,796.50   5+ Php1,637.30   10+ Php1,466.80   25+ Php1,321.20   50+ Php1,175.60   More Pricing...

Restricted Item Add
     

Each

1+ Php2,240.00   5+ Php2,232.30   12+ Php2,145.20   25+ Php2,008.30   50+ Php1,846.80   More Pricing...

Restricted Item Add
     

Each

1+ Php2,071.30   5+ Php2,032.30   10+ Php1,993.30   25+ Php1,871.80   50+ Php1,744.30   More Pricing...

Restricted Item Add
     

Each

1+ Php2,362.90   5+ Php2,333.90   10+ Php2,300.80   25+ Php2,203.30   50+ Php2,097.20   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

9 In stock Need more?

9 available for 3 - 4 day despatch

Php1,902.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,902.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,787.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,682.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,598.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,510.70