You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5114N - 

Axial Fan, 5100N Series, IP20, 24 V, DC, 135 mm, 38 mm, 147.1 cu.ft/min, 250 m³/h

5114N - Axial Fan, 5100N Series, IP20, 24 V, DC, 135 mm, 38 mm, 147.1 cu.ft/min, 250 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
5114N
Order Code:
9601112
Product Range
5100N Series
Technical Datasheet:
5114N   Datasheet
See all Technical Docs

Product Information

:
24V
:
DC
:
135mm
:
38mm
:
147.1cu.ft/min
:
250m³/h
:
48dBA
:
Ball
:
2 Lead Wires
:
-
:
5100N Series
:
9.5W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

Applications

Industrial Drives, RAC

Alternatives for 5114N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Php6,713.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,713.30
 
5+ Php6,687.60
 
10+ Php6,556.70
 
25+ Php6,220.60
 
50+ Php5,866.40