You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4624N - 

Axial Fan, 4000N Series, 24 V, AC, 119 mm, 38 mm, 105.9 cu.ft/min, 2.97 m³/min

4624N - Axial Fan, 4000N Series, 24 V, AC, 119 mm, 38 mm, 105.9 cu.ft/min, 2.97 m³/min
4624N - Axial Fan, 4000N Series, 24 V, AC, 119 mm, 38 mm, 105.9 cu.ft/min, 2.97 m³/min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4624N
Order Code:
1608104
Product Range
4000N Series
Technical Datasheet:
4624N   Datasheet
See all Technical Docs

Product Information

:
24V
:
AC
:
119mm
:
38mm
:
105.9cu.ft/min
:
2.97m³/min
:
50dBA
:
Sleeve
:
Terminals
:
-
:
4000N Series
:
18W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer.  Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
  • High product quality
  • Can be operated at 50 or 60Hz
  • Long service life
  • Sturdy construction
  • Terminal power connection
  • IP20 protection rating

Applications

Enclosures, Heating and Ventilation, Industrial Drives, Laminar Flow / Clean Room, Lighting, Power Supplies, RAC, Telecom

Associated Products

Compare Selected

Related Searches

671 In stock

4 available for 3 - 4 day despatch
667 available for 4 - 5 day despatch
 
Check Stock & Lead Times

1 will be available for despatch on 11/19/19

More stock available week commencing 4/27/20

Php3,322.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,322.20
 
5+ Php3,036.00
 
10+ Php2,895.10
 
25+ Php2,746.60
 
50+ Php2,589.50