You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4318N/2N

Axial Fan, IP20, 48 VDC, DC, 119 mm, 32 mm, 112 cu.ft/min, 190 m³/h

4318N/2N - Axial Fan, IP20, 48 VDC, DC, 119 mm, 32 mm, 112 cu.ft/min, 190 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4318N/2N
Order Code:
2784825
Product Range
4300N Series
Technical Datasheet:
4318N/2N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
48VDC

:
DC

:
119mm

:
32mm

:
112cu.ft/min

:
190m³/h

:
41dBA

:
Ball

:
3 Lead Wires

:
-

:
4300N Series

:
4W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

ebm-papst "tachometer" fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics.  Speed-proportional, square-wave signals are created in accordance of the motor speed.
  • Conveys current fan speed via an integrated sensor
  • Open-collector signal output
  • 3 wire model
  • White speed signal wire

Alternatives for 4318N/2N

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php2,708.50   5+ Php2,678.10   12+ Php2,281.30   25+ Php2,071.80   50+ Php1,995.10   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

10 In stock Need more?

10 available for 3 - 4 day despatch

Php2,751.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,751.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php2,632.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,533.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,401.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.