You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4312NHH

Axial Fan, IP20, 12 VDC, DC, 119 mm, 32 mm, 147 cu.ft/min, 250 m³/h

4312NHH - Axial Fan, IP20, 12 VDC, DC, 119 mm, 32 mm, 147 cu.ft/min, 250 m³/h

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
4312NHH
Order Code:
2784820
Product Range
4300N Series
Technical Datasheet:
4312NHH   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
DC

:
119mm

:
32mm

:
147cu.ft/min

:
250m³/h

:
51dBA

:
Ball

:
2 Lead Wires

:
-

:
4300N Series

:
8.3W

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

Alternatives for 4312NHH

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Php2,981.10   5+ Php2,851.80   10+ Php2,744.80   25+ Php2,601.50   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

1 In stock

1 available for 3 - 4 day despatch

Available until stock is exhausted

Php3,088.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,088.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php2,915.80
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ Php2,669.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,420.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php2,173.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.