You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCM1A0703-R22-R - 

INDUCTOR, AEC-Q200, 0.22UH, 17A, 20%

HCM1A0703-R22-R - INDUCTOR, AEC-Q200, 0.22UH, 17A, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
HCM1A0703-R22-R
Order Code:
2762598
Technical Datasheet:
HCM1A0703-R22-R   Datasheet
See all Technical Docs

Product Information

:
220nH
:
17A
:
Shielded
:
24A
:
HCM1A0703 Series
:
7.1mm x 6.8mm x 3mm
:
0.0027ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,000 In stock

2,000 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Php151.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php151.40
 
10+ Php114.60
 
100+ Php105.00
 
500+ Php69.10
 
1000+ Php62.30
 
2000+ Php60.50
 
4000+ Php58.70