You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HCM1A0503-R75-R - 

INDUCTOR, AEC-Q200, 0.75UH, 7.8A, 20%

HCM1A0503-R75-R - INDUCTOR, AEC-Q200, 0.75UH, 7.8A, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EATON EATON
Manufacturer Part No:
HCM1A0503-R75-R
Order Code:
2762595
Technical Datasheet:
HCM1A0503-R75-R   Datasheet
See all Technical Docs

Product Information

:
750nH
:
7.8A
:
Shielded
:
12A
:
HCM1A0503 Series
:
5.15mm x 5.1mm x 2.8mm
:
0.0094ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

Php150.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php150.00
 
10+ Php113.70
 
100+ Php104.10
 
500+ Php68.20
 
1000+ Php61.80
 
2000+ Php60.00
 
4000+ Php58.20