You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SD8328-470-R - 

INDUCTOR, SHIELDED, 47UH, 1.2A, SMD

SD8328-470-R - INDUCTOR, SHIELDED, 47UH, 1.2A, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SD8328-470-R
Order Code:
1885797
Technical Datasheet:
SD8328-470-R   Datasheet
See all Technical Docs

Product Information

:
47µH
:
1.3A
:
Shielded
:
1.2A
:
SD8328 Series
:
9.5mm x 8.3mm x 3mm
:
0.194ohm
:
± 30%
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

211 In stock

211 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Php196.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php196.40
 
10+ Php149.60
 
100+ Php136.40
 
500+ Php89.10
 
1280+ Php80.90
 
2560+ Php79.10
 
3840+ Php76.40