You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HC2LP-6R0-R - 

INDUCTOR, SHIELDED, 6UH, 16.5A, SMD, FULL REEL

HC2LP-6R0-R - INDUCTOR, SHIELDED, 6UH, 16.5A, SMD, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HC2LP-6R0-R
Order Code:
2370182
Technical Datasheet:
HC2LP-6R0-R   Datasheet
See all Technical Docs

Product Information

:
6µH
:
17A
:
Shielded
:
16.5A
:
HC2LP Series
:
19.2mm x 19.2mm x 11.18mm
:
0.0046ohm
:
± 20%
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Contact me when back in stock

Php253.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 130 Minimum: 130
Quantity Price Your Price
 
 
130+ Php253.20
 
260+ Php238.60
 
650+ Php230.90
 
910+ Php223.60
 
1300+ Php216.40
 
3250+ Php208.60