You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TV1860-3R0107-R

Supercapacitor, 100 F, 3 V, Radial Leaded, TV Series, +30%, -10%, 7.5 mm

TV1860-3R0107-R - Supercapacitor, 100 F, 3 V, Radial Leaded, TV Series, +30%, -10%, 7.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV1860-3R0107-R
Order Code:
2831762
Product Range
TV Series

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100F

:
3V

:
Radial Leaded

:
TV Series

:
+30%, -10%

:
7.5mm

:
1000 hours @ 85°C

:
-40°C

:
65°C

:
0.011ohm

:
-

:
18.5mm

:
60.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
  • 3.0V operating voltage for high power and high energy
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • UL recognized

29 In stock Need more?

29 available for 3 - 4 day despatch

Php1,659.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,659.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,642.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,627.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,323.50
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php1,186.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange