You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P004-002-13RA - 

POWER CORD, IEC 320 C14/C13 RA, 2FT, 10A

P004-002-13RA - POWER CORD, IEC 320 C14/C13 RA, 2FT, 10A
P004-002-13RA - POWER CORD, IEC 320 C14/C13 RA, 2FT, 10A
P004-002-13RA - POWER CORD, IEC 320 C14/C13 RA, 2FT, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P004-002-13RA
Order Code:
2367748
Technical Datasheet:
P004-002-13RA   Datasheet
See all Technical Docs

Product Information

:
IEC 320 C14 to IEC 320 C13
:
610mm
:
10A
:
250VAC
:
Black
:
-
:
2ft
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for P004-002-13RA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php428.00   10+ Php410.40   25+ Php374.70   50+ Php357.10   100+ Php339.00   250+ Php303.80   More Pricing...

Restricted Item Add

Related Searches

32 In stock

32 available for 4 - 5 day despatch
 
Check Stock & Lead Times

30 will be available for despatch on 9/7/19

Php439.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php439.00