You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW 739 GREY, 300ML
Adhesive, Silicone - 1 Part, Grey, Room Temperature, Cartridge, 300 ml
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- 739 GREY, 300ML
- Order Code:
- 3263719
- Product Range
- 739
- Technical Datasheet:
- 739 GREY, 300ML Datasheet
Product Range Selector (739)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Silicone - 1 Part
- :
- Grey
- :
- Room Temperature
- :
- -
- :
- Cartridge
- :
- 300ml
- :
- -
- :
- 739
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 24+
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,048.30 | |
24+ | Php990.20 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.