You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOW 3-6548, 198G
Super Glue, 198 g, Silicone - 2 Part, Room Temperature
- Manufacturer:
- DOW DOW
- Manufacturer Part No:
- 3-6548, 198G
- Order Code:
- 3263693
- Technical Datasheet:
- 3-6548, 198G Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 198g
- :
- -
- :
- Silicone - 2 Part
- :
- Room Temperature
- :
- Grey
- :
- Cartridge
Technical Documents (1)
6 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Php2,393.60 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.