You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DMG8880LSS

Power MOSFET, Enhancement Mode, N Channel, 30 V, 11.6 A, 0.007 ohm, SOIC, Surface Mount

DIODES INC. DMG8880LSS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DMG8880LSS
Order Code:
2061406
Technical Datasheet:
DMG8880LSS   Datasheet
See all Technical Docs

Alternatives for DMG8880LSS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The DMG8880LSS is a N-channel enhancement-mode MOSFET with moulded plastic case.
  • Low ON-resistance
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Green device
  • Qualified to AEC-Q101 standards for high reliability
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Applications

Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
30V

:
11.6A

:
0.007ohm

:
SOIC

:
Surface Mount

:
10V

:
1.5V

:
1.43W

:
8Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2061406RL Check stock

No Longer Manufactured

Php24.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php24.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php20.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php16.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php15.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php13.50
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php12.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.