You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

XB24-BSIT-004

ZIGBEE MODULE, XBEE ZNET, RPSMA CONN

XB24-BSIT-004 - ZIGBEE MODULE, XBEE ZNET, RPSMA CONN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB24-BSIT-004
Order Code:
1546393
Technical Datasheet:
XB24-BSIT-004   Datasheet
See all Technical Docs

Product Overview

XB24-BSIT-004 is a XBee Series 2 OEM RF Module, AT Router/End Device with SMA antenna. This OEM RF Module is engineered to operate within the ZigBee protocol and support the unique needs of low cost, low-power wireless sensor networks. The module require minimal power and provide reliable delivery of data between remote devices and operate within the ISM 2.4GHz frequency band.
  • High performance, low cost
  • Advanced networking & security
  • Low power XBee series 2, TX current: 40mA (at 3.3V), RX current: 40mA (at 3.3V)
  • easy to use, no configuration necessary for out-of box RF communications, AT and API command modes
  • Indoor/Urban up to 133' (40m), outdoor line-of-sight up to 400' (120m)
  • Transmit power is 2mW (+3dBm), Receiver sensitivity is -95dBm
  • RF data rate is 250,000bps
  • Works in ISM (Industrial, Scientific & Medical) 2.4GHz frequency band
  • Manufactured under ISO 9001:2000 registered standards
  • Self-routing, self-healing and fault-tolerant mesh networking

Applications

RF Communications, Wireless, Security, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
250Kbps

:
Serial

:
2.1V

:
3.6V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Php1,808.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,808.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,773.30