You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JF1R6-CR3-4I - 

RF / Coaxial Cable Assembly, 90° U.FL Plug to SMA RP Jack, 50 ohm, 3.9 ", 100 mm, Black

JF1R6-CR3-4I - RF / Coaxial Cable Assembly, 90° U.FL Plug to SMA RP Jack, 50 ohm, 3.9 ", 100 mm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JF1R6-CR3-4I
Order Code:
1546396
Also Known As:
JF1R6-CR3-4I

Product Information

:
90° U.FL Plug to SMA RP Jack
:
-
:
50ohm
:
3.9"
:
100mm
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The JF1R6-CR3-4I from Digi International is a RF cable assembly.
  • Cable length of 100mm
  • Connector type A is gold plated, brass SMA reverse polarity bulkhead jack
  • Connector type B is gold plated, phosphor bronze U.FL crimp right angle plug
  • Impedance of 50 ohm
  • Maximum frequency of 6GHz
  • Cable body material is fluorinated ethylene propylene (FEP)

Applications

RF Communications, Industrial

Also Known As

JF1R6-CR3-4I

Associated Products

Compare Selected

Related Searches

1,151 In stock

1,151 available for 3 - 4 day despatch
 
Check Stock & Lead Times

200 will be available for despatch on 7/26/19
600 will be available for despatch on 8/31/19

More stock available week commencing 9/16/19

Php725.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php725.40
 
5+ Php678.20
 
10+ Php599.80