You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DL6790 - 

Voltage Tester, 6V to 690V, LED / LCD

DL6790 - Voltage Tester, 6V to 690V, LED / LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DI-LOG DI-LOG
Manufacturer Part No:
DL6790
Order Code:
1506451
Technical Datasheet:
DL6790   Datasheet
See all Technical Docs

Product Information

:
6V to 690V
:
LED / LCD
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Voltage test - range from 6 up to 690V AC/DC
  • Continuity test function - with optical and acoustical indication
  • Three-phase rotation detection system - "no third hand required"
  • IP65 - water-jet and dust-tight protection for outdoor use
  • Electrical torch function - for working in dark environments
  • Automatic Voltage and Polarity Detection
  • Operational voltage indication even when batteries are discharged or when no batteries are fitted
  • Integrated single pole test for phase detection
  • Short response time (<0,1s) for fast voltage tests

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Php8,612.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,612.40
 
3+ Php8,019.50
 
5+ Php7,277.10