You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL6790

Voltage Tester, 6V to 690V, LED / LCD, DL67x0 Series

DL6790 - Voltage Tester, 6V to 690V, LED / LCD, DL67x0 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DI-LOG DI-LOG
Manufacturer Part No:
DL6790
Order Code:
1506451
Product Range
DL67x0 Series
Also Known As:
GTIN UPC EAN: 5060082542336
Technical Datasheet:
DL6790   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V to 690V

:
LED / LCD

:
-

:
-

:
DL67x0 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Voltage test - range from 6 up to 690V AC/DC
  • Continuity test function - with optical and acoustical indication
  • Three-phase rotation detection system - "no third hand required"
  • IP65 - water-jet and dust-tight protection for outdoor use
  • Electrical torch function - for working in dark environments
  • Automatic Voltage and Polarity Detection
  • Operational voltage indication even when batteries are discharged or when no batteries are fitted
  • Integrated single pole test for phase detection
  • Short response time (<0,1s) for fast voltage tests

Also Known As

GTIN UPC EAN: 5060082542336

No Longer Stocked

Php8,023.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,023.40
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php7,471.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php6,779.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange