You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3474L24-61AY

Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 61 Contacts

MS3474L24-61AY - Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 61 Contacts
MS3474L24-61AY - Circular Connector, MIL-DTL-26482 Series II, Jam Nut Receptacle, 61 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3474L24-61AY
Order Code:
2233497
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
MS3474L24-61AY   Datasheet
See all Technical Docs

Product Overview

The MS3474L24-61AY from Deutsch is MIL-DTL-26482 series II jam nut receptacle with 61 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-26482 Series II

:
Jam Nut Receptacle

:
61Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
24-61

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
Y

:
Fluid Resistant

:
MIL-DTL-26482 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Php4,436.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,436.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php4,305.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,175.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php4,044.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange