You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/31-627 - 

Circular Connector Contact, MIL-C-26482 Series 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG

M39029/31-627 - Circular Connector Contact, MIL-C-26482 Series 1, MIL-C-26500, Pin, Crimp, 20 AWG, 20 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/31-627
Order Code:
2217882
Product Range
MIL-C-26482 Series 1, MIL-C-26500
Technical Datasheet:
M39029/31-627   Datasheet
See all Technical Docs

Product Overview

The M39029/31-627 is a Circular Pin Contact with 20AWG wire range and red/brown/red bin code. This M39029 Series contact is designed to meet MIL-C-39029 or MIL-C-29600 standards and can transfer power and/or signal.
  • Data buss
  • Signal or power transfer
  • MIL-SPEC/ASN standards

Applications

Aerospace, Defence, Military, Commercial

Product Information

:
MIL-C-26482 Series 1, MIL-C-26500
:
Pin
:
Crimp
:
20AWG
:
20AWG
:
MIL-C-26482 Series I, MIL-C-26500 and MIL-C-81703 Series II Circular Connectors
:
Gold Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

98 In stock

98 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php110.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php110.00
 
100+ Php104.80
 
250+ Php94.80
 
500+ Php87.60
 
1000+ Php74.80
 
2500+ Php70.00