You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DTS20W25-29JA-LC - 

Circular Connector, DTS Series, Wall Mount Receptacle, 29 Contacts

DTS20W25-29JA-LC - Circular Connector, DTS Series, Wall Mount Receptacle, 29 Contacts
DTS20W25-29JA-LC - Circular Connector, DTS Series, Wall Mount Receptacle, 29 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DTS20W25-29JA-LC
Order Code:
2224097
Product Range
DTS Series, MIL-DTL-38999 Series III Equivalent
Technical Datasheet:
DTS20W25-29JA-LC   Datasheet
See all Technical Docs

Product Overview

The DTS20W25-29JA-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent wall mount receptacle with 29 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
DTS Series
:
Wall Mount Receptacle
:
29Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
25-29
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

105 In stock

Supplier Direct Ship

7-9 business days delivery for in stock items

Php3,201.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,201.70
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.