You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT16F21-41JC

Circular Connector, DJT Series, Straight Plug, 41 Contacts, Crimp Socket, Bayonet, 21-41

DJT16F21-41JC - Circular Connector, DJT Series, Straight Plug, 41 Contacts, Crimp Socket, Bayonet, 21-41

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DJT16F21-41JC
Order Code:
2153271
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT16F21-41JC   Datasheet
See all Technical Docs

Product Overview

The DJT16F21-41JC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent straight plug with 41 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DJT Series

:
Straight Plug

:
41Contacts

:
Crimp Socket

:
Bayonet

:
21-41

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
C

:
Environmentally Sealed

:
MIL-DTL-38999 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

6 In stock

Supplier Direct Ship

With you in 9 business days

Php4,589.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,589.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php4,454.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,319.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php4,184.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange