You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DJT10F11-98SA-LC - 

Circular Connector, DJT Series, Wall Mount Receptacle, 6 Contacts

DJT10F11-98SA-LC - Circular Connector, DJT Series, Wall Mount Receptacle, 6 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DJT10F11-98SA-LC
Order Code:
2157237
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
DJT10F11-98SA-LC   Datasheet
See all Technical Docs

Product Overview

The DJT10F11-98SA-LC from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 6 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
DJT Series
:
Wall Mount Receptacle
:
6Contacts
:
Crimp Socket - Contacts Not Supplied
:
Bayonet
:
11-98
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
A
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

Supplier Direct Ship

7-9 business days delivery for in stock items

Php3,178.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,178.40
 
5+ Php3,097.00
 
10+ Php2,869.90
 
25+ Php2,742.80
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.