You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AFD51-8-33PW-6140

Circular Connector, AFD Series, Cable Mount Receptacle, 3 Contacts, Crimp Pin, Bayonet, 8-33

AFD51-8-33PW-6140 - Circular Connector, AFD Series, Cable Mount Receptacle, 3 Contacts, Crimp Pin, Bayonet, 8-33

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AFD51-8-33PW-6140
Order Code:
2237220
Product Range
AFD Series, MIL-DTL-26482 Series II Equivalent
See all Technical Docs

Product Overview

The AFD51-8-33PW-6140 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent cable mount receptacle with 3 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 175°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AFD Series

:
Cable Mount Receptacle

:
3Contacts

:
Crimp Pin

:
Bayonet

:
8-33

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
W

:
Environmentally Sealed

:
MIL-DTL-26482 Series II

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Php2,935.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,935.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php2,853.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,641.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,527.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange