You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6862-201-16278

Circular Connector Contact, Machined, Common Contact System, Socket, Crimp, 16 AWG, 20 AWG

DEUTSCH - TE CONNECTIVITY 6862-201-16278
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6862-201-16278
Order Code:
1019251
Product Range
Common Contact System
Technical Datasheet:
6862-201-16278   Datasheet
See all Technical Docs

Product Range Selector (Common Contact System)

See all from this product range

Product Overview

The 6862-201-16278 is a Socket Contact, made of copper alloy with gold-plated finish. It is suitable for 20AWG Deutsch IMC series circular industrial micro connectors.
  • 5.84mm to 6.6mm Recommended strip length
  • 13A Current rating
  • -55 to +125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Common Contact System

:
Socket

:
Crimp

:
16AWG

:
20AWG

:
Deutsch IMC Series Circular Industrial Micro Connectors

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Php144.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php144.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php124.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php109.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php94.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php87.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php82.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php80.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --