You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

429913-31

Contact, ULTEMate Series, Pin, Crimp, Quick Connect Mains Connectors, 16 AWG, 16 AWG

429913-31 - Contact, ULTEMate Series, Pin, Crimp, Quick Connect Mains Connectors, 16 AWG, 16 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
429913-31
Order Code:
1711302
Product Range
ULTEMate Series
Technical Datasheet:
429913-31   Datasheet
See all Technical Docs

Product Overview

The 429913-31 is a 3-way Quick Connect Crimp Contact for harsh environments. Being constructed from Ultem®, a high temperature and corrosion resistant composite material, makes this the ultimate electrical connection solution. It has gold-plated copper alloy for 0.5 to 1mm² wire contact.
  • 13A at 240VAC Rating
  • Early mate/late break leading earth contact
  • Quick latch mechanism
  • Universal mounting
  • Standard sealing O-ring
  • UL94V-0 Flammability rating
  • IP68 Protection rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ULTEMate Series

:
Pin

:
Crimp

:
Quick Connect Mains Connectors

:
16AWG

:
16AWG

:
13A

:
Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 3/1/21

Notify me when back in stock

Php184.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php184.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php175.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php162.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php151.10
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ Php143.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php130.70