You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DTS24W25-29HA

Circular Connector, DTS Series, Jam Nut Receptacle, 29 Contacts, Crimp Pin, Threaded, 25-29

DEUTSCH - TE CONNECTIVITY DTS24W25-29HA
DEUTSCH - TE CONNECTIVITY DTS24W25-29HA
DEUTSCH - TE CONNECTIVITY DTS24W25-29HA
DEUTSCH - TE CONNECTIVITY DTS24W25-29HA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DTS24W25-29HA
Order Code:
2169250
Product Range
DTS Series, MIL-DTL-38999 Series III Equivalent
Technical Datasheet:
DTS24W25-29HA   Datasheet
See all Technical Docs

Product Range Selector (DTS Series, MIL-DTL-38999 Series III Equivalent)

See all from this product range

Product Overview

The DTS24W25-29HA from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 29 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer's MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DTS Series

:
Jam Nut Receptacle

:
29Contacts

:
Crimp Pin

:
Threaded

:
25-29

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
A

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III
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
Supplier Direct Ship

Non-Cancellable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Php7,519.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,519.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php7,311.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php7,077.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php6,857.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php6,413.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php6,059.10