You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

356-0200 - 

Turret Solder / Press Mount Terminal, Non Insulated, 2.54 mm, Silver, 13.1 mm, 4.6 mm

356-0200 - Turret Solder / Press Mount Terminal, Non Insulated, 2.54 mm, Silver, 13.1 mm, 4.6 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
356-0200
Order Code:
2989910

Product Overview

  • Medium Turret Tag
  • For use with any fibreglass or SRBP insulating board
  • Bag of 100 tags, complete with punch to aid insertion
  • Material: Brass, BS 2874 CZ 124, Silver Plated

Applications

Test & Measurement

Product Information

:
Non Insulated
:
2.54mm
:
Silver
:
13.1mm
:
4.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

71 In stock

71 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

Php894.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php894.10
 
10+ Php849.90
 
50+ Php820.30