You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DN1200

Magnifying Lamp, 1.75x Magnification, 110 cm Arm Length, UK Plug, MAG Lamp S Series

DN1200 - Magnifying Lamp, 1.75x Magnification, 110 cm Arm Length, UK Plug, MAG Lamp S Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAYLIGHT DAYLIGHT
Manufacturer Part No:
DN1200
Order Code:
2846612
Product Range
MAG Lamp S Series
Also Known As:
GTIN UPC EAN: 5022737012007
Technical Datasheet:
DN1200   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench/Desktop

:
110cm

:
Inspection

:
1.75x

:
MAG Lamp S Series

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Ideal to see and work on projects where detail is key
  • 2 brightness levels and a 12.7cm (5") diameter
  • The adjustable spring arm will allow you to position the magnifier exactly where you need it
  • Magnification: 3 Diopter (1.75x)
  • Lens size: 12.7cm (5")
  • CCT: 6000k
  • Lumens: 406lm
  • Power consumption: 12W
  • Dimensions (WxHxD): 17.5x56x75cm

Also Known As

GTIN UPC EAN: 5022737012007

1 In stock

1 available for 3 - 4 day despatch

Available until stock is exhausted

Php5,316.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,316.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange