You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D12010

Fluorescent Tube, T-5, 22 W, 1350 lm, 6500 K

D12010 - Fluorescent Tube, T-5, 22 W, 1350 lm, 6500 K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAYLIGHT DAYLIGHT
Manufacturer Part No:
D12010
Order Code:
1457215
Technical Datasheet:
D12010   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
T-5

:
22W

:
-

:
1350lm

:
6500K

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The D12010 from Dialight is a 22W energy saving daylight circular tube. The unique Daylight lighting technology not only reduces eye-strain but also helps reduce greenhouse gases by consuming 75% less energy. Suitable for use the D22030-01 Daylight slimline magnifying lamp.
  • Tungsten equivalent of 110W
  • Colour temperature is 6500K
  • Luminous Flux is 1350lm
  • Colour rendering index is 85

Applications

Lighting

Best Seller

16 In stock

16 available for 3 - 4 day despatch

Available until stock is exhausted

Php1,184.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,184.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange