You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM9161EP

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

DM9161EP - Ethernet Controller, 100 Mbps, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAVICOM DAVICOM
Manufacturer Part No:
DM9161EP
Order Code:
2115478
Technical Datasheet:
DM9161EP   Datasheet
See all Technical Docs

Product Overview

The DM9161EP is a 10/100 Mbps Fast Ethernet physical layer TX/FX Single Chip Transceiver for 100BASE-TX 100BASE-FX and 10BASE-T operations. On the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 Cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161 connects to the Medium Access Control (MAC) layer, ensuring a high inter-operability from different vendors. The DM9161 uses a low power and high performance CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sublayer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sublayer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU).
  • Fully complies with IEEE 802.3u
  • 10Base-T/100Base-TX/FX
  • Support auto-negotiation function, compliant with IEEE 802.3u
  • Fully integrated physical layer single chip with direct interface to magnetic
  • Integrated 10Base-T and 100Base-TX transceiver
  • Selectable repeater or node mode
  • Far end fault signalling option in FX mode
  • Selectable MII or RMII (reduced MII) interface, at he 100BASE-TX
  • Selectable GPSI (7-wired) or MII mode at the 10Base-T
  • Selectable twisted-pair or fibre mode output
  • Selectable full-duplex or half-duplex operation
  • MII management interface with maskable interrupt output capability
  • Provides loopback mode for easy system diagnostics
  • LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
  • Single low power supply of 3.3V with 0.35µm CMOS technology
  • Compatible with 3.3 and 5.0V tolerant I/Os

Applications

Fibre Optics, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100Mbps

:
IEEE 802.3u

:
3.135V

:
3.465V

:
LQFP

:
48Pins

:
MII

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

12 In stock

12 available for 1 - 2 day despatch

Available until stock is exhausted

Php303.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php303.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php273.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php260.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php242.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php225.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php216.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange