You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM9161BEP

Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

DM9161BEP - Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3.135 V, 3.465 V, LQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAVICOM DAVICOM
Manufacturer Part No:
DM9161BEP
Order Code:
2115479
Technical Datasheet:
DM9161BEP   Datasheet
See all Technical Docs

Product Overview

The DM9161BEP is a physical layer single-chip and Low Power Transceiver for 100BASE-TX and 10BASE-T operations. On the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 Cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161B connects to the Medium Access Control (MAC) layer, ensuring a high inter operability from different vendors. The DM9161B uses a low power and high performance advanced CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sub layer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sub layer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU). The DM9161B provides a strong support for the auto-negotiation function, utilizing automatic media speed and protocol selection.
  • Fully comply with IEEE 802.3/IEEE 802.3u 10Base-T/100Base-TX, ANSI X3T12 TP-PMD 1995 standard
  • Support HP MDI/MDI-X auto crossover function (HP Auto-MDIX)
  • Support auto-negotiation function, compliant with IEEE 802.3u
  • Fully integrated physical layer transceiver on-chip filtering with direct interface
  • Selectable repeater or node mode
  • Selectable MII or RMII (reduced MII) mode for 100Base-TX and 10Base-TX
  • Selectable MII or GPSI (7-wired) mode for 10Base-T
  • Selectable full-duplex or half-duplex operation
  • MII management interface with mask able interrupt output capability
  • Provides loopback mode for easy system diagnostics
  • LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
  • Support dual-LED optional control
  • Single low power supply of 3.3V with an advanced CMOS technology
  • Compatible with 3.3 and 5.0V tolerant I/Os
  • Pin to pin compatible with DM9161A
  • DSP architecture PHY transceiver

Applications

Fibre Optics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100Mbps

:
IEEE 802.3, IEEE 802.3u

:
3.135V

:
3.465V

:
LQFP

:
48Pins

:
MII

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php297.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php297.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange