You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S15-PA-2-C00-PK

Photoelectric Sensor, Tubular, S15 Series, Diffuse, 100 mm, PNP, 12 V to 30 V

S15-PA-2-C00-PK - Photoelectric Sensor, Tubular, S15 Series, Diffuse, 100 mm, PNP, 12 V to 30 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S15-PA-2-C00-PK
Order Code:
1774934
Product Range
S15 Series
Technical Datasheet:
S15-PA-2-C00-PK   Datasheet
See all Technical Docs

Product Overview

The S15 series M18 tubular Sensor with the housing length of only 40mm, especially suitable for applications with reduced space. The series is available with cable output, in order to maximise the concept of reduced dimensions as well as to offer contemporaneously the best installation flexibility. The series is supplied without the sensitivity adjustment trimmer to ease and speed-up installation. This feature drastically reduces the possibility of allowing the operator to modify the sensor's performances and so guaranteeing major reliability and productivity. The main optic functions used in the industrial market are available, polarised retroreflex, non-polarised retroreflex, diffuse proximity and through beam. These sensors are ideal for the most critical applications with harsh environmental conditions thanks to the IP69K mechanical protection.
  • Small housing of only 40mm
  • Cable or pig-tail versions
  • No sensitivity adjustment trimmer
  • IP69K Protection degree
  • NPN or PNP versions Output type

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100mm

:
Diffuse

:
PNP

:
S15 Series

:
Cable

:
12V

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

Php2,603.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,603.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php2,526.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,434.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php2,322.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange