You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

CBH265C77733RKT

Resistor, Brake, 3.80KW/5s, 33 ohm, CBH-265 Series, 200 W, ± 10%, Wire Leaded, 1.1 kV

CBH265C77733RKT - Resistor, Brake, 3.80KW/5s, 33 ohm, CBH-265 Series, 200 W, ± 10%, Wire Leaded, 1.1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANOTHERM DANOTHERM
Manufacturer Part No:
CBH265C77733RKT
Order Code:
2921252
Product Range
CBH-265 Series
Technical Datasheet:
CBH265C77733RKT   Datasheet
See all Technical Docs

Product Range Selector (CBH-265 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
33ohm

:
CBH-265 Series

:
200W

:
± 10%

:
Wire Leaded

:
1.1kV

:
Wirewound

:
± 100ppm/K

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Insulated compact high pulse load resistors used for multiple applications including variable speed drivers, cranes, elevators and escalators, electronic circuits for capacitor discharge, voltage balancing and filters.
  • Pulse Rating: 3.80KW/5s
  • IP54 rated (high IP class)
  • 300mm (16AWG) cable connections
  • High pulse load capability
  • Low thermal drift (100ppm/K) and low noise
  • External thermal switch option
  • Nominal power rating of 200W at 40°C ambient natural air cooling

7 In stock Need more?

7 available for 3 - 4 day despatch

Php4,731.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,731.40
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php4,667.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,602.80
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php4,468.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange