You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FM4-176L-S6E2CC-ETH - 

Development Kit, FM4-176L-S6E2CC-ETH MCU, Ethernet, USB, Audio, Arduino Uno Compatible

FM4-176L-S6E2CC-ETH - Development Kit, FM4-176L-S6E2CC-ETH MCU, Ethernet, USB, Audio, Arduino Uno Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM4-176L-S6E2CC-ETH
Order Code:
2921630
See all Technical Docs

Product Information

:
Cypress
:
32bit
:
FM4
:
ARM
:
Cortex-M4
:
S6E2CC
:
Starter Kit FM4 S6E2CC MCU, USB Standard-A to Micro-B cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Arm® Cortex®-M4 MCU starter kit with Ethernet, USB and audio is a low-cost development platform for the Cypress 200MHz FM4 S6E2C-Series of Arm® Cortex® MCUs. The development kit enables rapid development of high performance embedded systems using the Arduino™ Uno-compatible interface to connect Arduino shields for low-cost hardware expansion. 10/100 Ethernet (IEEE 802.3), USB host, USB device, CAN, LIN, high-speed quad SPI, I2S, I2C and UART are communication interfaces.
  • 200MHz Arm® Cortex® MCU with DMA
  • 675 CoreMark® MCU
  • Single precision IEEE 754 compliant floating point unit
  • 2MB flash, 256KB SRAM and 190 GPIOs

Contents

FM4 S6E2C-series board, USB standard-A to micro-B cable, Quick start guide.

Related Searches

14 In stock

14 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

Php3,123.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,123.40