You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FM4-176L-S6E2CC-ETH - 

Development Kit, FM4-176L-S6E2CC-ETH MCU, Ethernet, USB, Audio, Arduino Uno Compatible

FM4-176L-S6E2CC-ETH - Development Kit, FM4-176L-S6E2CC-ETH MCU, Ethernet, USB, Audio, Arduino Uno Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM4-176L-S6E2CC-ETH
Order Code:
2921630
See all Technical Docs

Product Information


:
Cypress

:
32bit

:
FM4

:
ARM

:
Cortex-M4

:
S6E2CC

:
Starter Kit FM4 S6E2CC MCU, USB Standard-A to Micro-B cable, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Arm® Cortex®-M4 MCU starter kit with Ethernet, USB and audio is a low-cost development platform for the Cypress 200MHz FM4 S6E2C-Series of Arm® Cortex® MCUs. The development kit enables rapid development of high performance embedded systems using the Arduino™ Uno-compatible interface to connect Arduino shields for low-cost hardware expansion. 10/100 Ethernet (IEEE 802.3), USB host, USB device, CAN, LIN, high-speed quad SPI, I2S, I2C and UART are communication interfaces.
  • 200MHz Arm® Cortex® MCU with DMA
  • 675 CoreMark® MCU
  • Single precision IEEE 754 compliant floating point unit
  • 2MB flash, 256KB SRAM and 190 GPIOs

Contents

FM4 S6E2C-series board, USB standard-A to micro-B cable, Quick start guide.

3 In stock

3 available for 3 - 4 day despatch

Available until stock is exhausted

Php3,223.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,223.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php3,191.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.