You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY8CPROTO-062-4343W - 

Evaluation Kit, PSoC 6 MCU, Prototyping Kit, Bluetooth, Wi-Fi, IoT

CY8CPROTO-062-4343W - Evaluation Kit, PSoC 6 MCU, Prototyping Kit, Bluetooth, Wi-Fi, IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CPROTO-062-4343W
Order Code:
2947560
See all Technical Docs

Product Overview

PSoC 6 Wi-Fi BT prototyping kit is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. It comes with a CY8CMOD-062-4343W daughter card, industry-leading CapSense® for touch buttons and slider, on-board debugger/programmer with KitProg3, MicroSD card interface, 512Mb Quad-SPI NOR flash, PDM microphone and a thermistor. It also includes a Murata LBEE5KL1DX module, based on the CYW4343W combo device.
  • PSoC 62 MCU provides 2MB flash and 1MB SRAM
  • KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
  • CapSense touch-sensing slider and two CapSense buttons
  • Expansion headers that are compatible with Digilent® Pmod™ modules
  • 1.8V and 3.3V operation
  • One user LED, a user button and a reset button for PSoC 6 MCU
  • One mode selection button and one mode LED for KitProg

Contents

PSoC 6 Wi-Fi BT prototyping baseboard, Micro B USB cable, Quick start guide.

Product Information

:
Cypress
:
CYW4343W
:
Wireless Development
:
Bluetooth and WiFi
:
ARM
:
Cortex-M0+, Cortex-M4
:
PSoC 6
:
WIFI-BT Prototyping Kit CYW4343W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13 In stock

13 available for 3 - 4 day despatch
 
Check Stock & Lead Times

10 will be available for despatch on 3/28/20

More stock available week commencing 3/30/20

Php1,965.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,965.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.