You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CY8CKIT-147 - 

Evaluation Kit, 4100PS PSoC, Prototyping Kit, USB Dongle, Snap-Away Debugger/Programmer

CY8CKIT-147 - Evaluation Kit, 4100PS PSoC, Prototyping Kit, USB Dongle, Snap-Away Debugger/Programmer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-147
Order Code:
2932576
Technical Datasheet:
CY8CKIT-147   Datasheet
See all Technical Docs

Product Information

:
Cypress
:
32bit
:
PSoC 4
:
ARM
:
Cortex-M0+
:
PSoC 4100PS
:
Prototyping Kit PSoC 4100PS
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PSoC® 4100PS prototyping kit evaluate and develop with the PSoC 4100PS device the most analogue capable Arm® Cortex®-M0+ MCU solution. The kit is designed with a snap-away form-factor allowing users to separate the KitProg (on-board Programmer and Debugger) from the target board and use it independently. It provides easy access to all the device I/Os in a breadboard-compatible format and includes an LED and a push button. This kit also contains an on-board Programmer and Debugger, designed using PSoC 5LP, that can support industry standard programming interface like CMSIS-DAP and Drag-and-Drop programing.

Contents

CY8CKIT-147 PSoC 4100PS prototyping board, Quick start guide.

Related Searches

12 In stock

12 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

Php814.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php814.70