You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY4501

Development Kit, CCG1 Family USB Type-C MCU's, USB Host and Client System Development,

CY4501 - Development Kit, CCG1 Family USB Type-C MCU's, USB Host and Client System Development,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY4501
Order Code:
2768065

Product Overview

The CY4501 from Cypress Semiconductor is a CCG1 development kit (DVK) based on the CCG1 product family of Cypress's USB microcontrollers. This DVK is primarily intended to be a development vehicle for USB host and client systems that house a Type-C connector as well as for EMCA cables. For USB Power Delivery (PD), the host and client boards available in this kit can be configured as a downstream facing port (DFP), an upstream facing port (UFP) or a dual role port (DRP). The kit also serves as a vehicle to evaluate several features for Type-C using a SuperSpeed USB demo, a DisplayPort demo and a Power Delivery demo as examples.
  • CCG1 host board to emulate a USB Type-C port present on a USB host, such as a tablet or a notebook
  • CCG1 client board to emulate USB type-C port present on USB device, such as monitor, docking station
  • CCG1 EMCA board to emulate a smart cable with an embedded type-C controller at both ends

Applications

Communications & Networking, Embedded Design & Development

Contents

CCG1 client board, CCG1 host board, CCG1 electronically marked cable assembly (EMCA) board, SuperSpeed USB -Type-A to Type-B cable, Two USB 2.0 Type-A to mini-B cables, MiniProg3, Quick start guide, Associated documentation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
CYPD1131-35FNXI, CYPD1121-40LQXI, CY1103-35FNXI

:
Interface

:
USB Microcontroller

:
-

:
-

:
CCG1

:
CCG1 Client/Host/EMCA Boards, SuperSpeed USB Type A to B Cable, 2 USB 2.0 Type-A to Mini-B Cables

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

6 In stock

6 available for 3 - 4 day despatch

Available until stock is exhausted

Php33,364.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33,364.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange