You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSU8830A - 

Electrolytic Capacitor, Motor Start, 97 µF, 330 VAC, PSU Series, ± 10%, Quick Connect, Snap-In

PSU8830A - Electrolytic Capacitor, Motor Start, 97 µF, 330 VAC, PSU Series, ± 10%, Quick Connect, Snap-In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSU8830A
Order Code:
2841785
Product Range
PSU Series
Technical Datasheet:
PSU8830A   Datasheet
See all Technical Docs

Product Information

:
97µF
:
330VAC
:
PSU Series
:
-
:
± 10%
:
Quick Connect, Snap-In
:
46.037mm
:
-
:
-40°C
:
65°C
:
111.125mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

Alternatives for PSU8830A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php2,102.30   5+ Php2,063.70   10+ Php2,005.50   25+ Php1,988.70   50+ Php1,812.80   100+ Php1,615.60   250+ Php1,532.00   More Pricing...

Restricted Item Add

Related Searches

2 In stock

2 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php2,102.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php2,102.30
 
5+ Php2,063.70
 
10+ Php2,005.50
 
25+ Php1,988.70
 
50+ Php1,812.80
 
100+ Php1,615.60