You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSU6430 - 

Electrolytic Capacitor, Motor Start, 70.5 µF, 330 VAC, PSU Series, ± 10%, Quick Connect, Snap-In

PSU6430 - Electrolytic Capacitor, Motor Start, 70.5 µF, 330 VAC, PSU Series, ± 10%, Quick Connect, Snap-In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSU6430
Order Code:
2841784
Product Range
PSU Series
Technical Datasheet:
PSU6430   Datasheet
See all Technical Docs

Product Information

:
70.5µF
:
330VAC
:
PSU Series
:
-
:
± 10%
:
Quick Connect, Snap-In
:
46.037mm
:
-
:
-40°C
:
65°C
:
85.725mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU Series are a compact non-polar, dual voltage rated, AC motor start capacitor constructed in a round, rugged bakelite case.
  • Dual quick-connect terminals
  • Rugged bakelite case
  • Compact size
  • Resistor options
  • Mounting options
  • Non-polar
  • Meets EIA RS-463 Type 2 (Normal Performance)
  • Listed under UL file no. E128034

Alternatives for PSU6430

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Php1,794.20   10+ Php1,700.10   100+ Php1,369.70   More Pricing...

Restricted Item Add

Related Searches

7 In stock

7 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Php1,794.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,794.20
 
10+ Php1,700.10